+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96117

Cable; crossover,USB 3.0; USB A plug,both sides; 5m; black; 5Gbps


Manufacturer: GOOBAY

Manufacturer part number:
96117
TME Symbol:
USB3.0-AA/5

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
crossover, USB 3.0
Cable length
5m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight189.3 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
96117
17 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 20 pcs - 6.63 USDGross price for quantities from 20 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 20 pcsCardboard = 40 pcs