+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USDE-14.12

Gasket; EPDM; Thk: 12mm; black; L: 40m; W: 14mm

Manufacturer: RST ROZTOCZE

Manufacturer part number:
USDE-14.12
TME Symbol:
USDE-14.12

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Thickness
12mm
Body colour
black
Length
40m
Width
14mm
Mounting
self-adhesive
Gross weight34.833 g
See other products in this category: Seals RST ROZTOCZE,
*
USDE-14.12
160 in TME stock
Net price for quantities from 40 m - 2.53 USDGross price for quantities from 40 m - 2.53 USD
Net price for quantities from 120 m - 2.25 USDGross price for quantities from 120 m - 2.25 USD
Net price for quantities from 240 m - 2.03 USDGross price for quantities from 240 m - 2.03 USD
Amount (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Packaging method by the manufacturerReel = 40 m