+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USEQFSM122L100

Sensor: infrared detector; 1.75÷3.6VDC; OUT: I2C; SMD; -40÷85°C


Manufacturer: KEMET

Manufacturer part number:
USEQFSM122L100
TME Symbol:
USEQFSM122L100

Specification

Manufacturer
KEMET
Type of sensor
infrared detector
Output configuration
I2C
Mounting
SMD
Operating temperature
-40...85°C
Manufacturer series
QFS
Kind of sensor
pyroelectric
Supply voltage
  • 1.75...3.6V DC
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Transducers KEMET,
See other products from this series.:
*
USEQFSM122L100
5 in TME stock
Net price for quantities from 1 pcs - 42.48 USDGross price for quantities from 1 pcs - 42.48 USD
Net price for quantities from 10 pcs - 39.39 USDGross price for quantities from 10 pcs - 39.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts