+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-2

Hole and edge shield; PVC; L: 25m; black; H: 11mm; W: 6mm; industrial


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-2
TME Symbol:
UT-2-25M

Specification

Manufacturer
RST ROZTOCZE
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
25m
Body colour
black
Height
11mm
Width
6mm
Panel thickness
1.7...2.3mm
Version
industrial
Front
convex
Gross weight40 g
Certificates
See other products in this category: Edge Protective Covers RST ROZTOCZE,
*
UT-2
0 in TME stock
Net price for quantities from 25 m - 3.25 USDGross price for quantities from 25 m - 3.25 USD
Net price for quantities from 50 m - 3.04 USDGross price for quantities from 50 m - 3.04 USD
Net price for quantities from 250 m - 2.84 USDGross price for quantities from 250 m - 2.84 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.