+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT0W61626PH

Connector: circular; plug; male; UTO; IP68,IP69K; PIN: 26; straight


Manufacturer: SOURIAU

Manufacturer part number:
UT0W61626PH
TME Symbol:
UT0W61626PH

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
plug
Kind of connector
male
Manufacturer series
UTO
IP rating
IP68, IP69K
Number of pins
26
Spatial orientation
straight
Locking system
bayonet, internal bayonet
Case
size 16
Contact size
20
Mechanical mounting
for cable
Connector variant
  • shielded
  • w/o contacts
Gross weight29.73 g
Certificates
See other products in this category: UTG connectors SOURIAU,
See other products from this series.:
*
UT0W61626PH
0 in TME stock
Net price for quantities from 10 pcs - 38.56 USDGross price for quantities from 10 pcs - 38.56 USD
Net price for quantities from 50 pcs - 35.31 USDGross price for quantities from 50 pcs - 35.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.