+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT330T

Data logger; temperature; Display: LCD; ±0.4°C; Interface: USB


Manufacturer: UNI-T

Manufacturer part number:
UT330T
TME Symbol:
UT330T

Specification

Manufacturer
UNI-T
Type of meter
data logger
Measurement
temperature
Kind of display used
LCD
Temperature measuring accuracy (measurement with probe)
±0.4°C
Interface
USB
Temperature measurement resolution
0.1°C
Measuring unit
°C
Dimensions
98x38x14mm
Temperature measuring range measured by probe
-30...70°C
Supported formats
PDF, XLS
Illumination
none
Kind of meter
digital
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • datalogging
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight91.98 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers UNI-T,
*
UT330T
4 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
Net price for quantities from 3 pcs - 25.76 USDGross price for quantities from 3 pcs - 25.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.