+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT333S

Thermo-hygrometer; Sampling: 1x/s; -10÷60°C; 0÷100%RH; Accur: ±1°C


Manufacturer: UNI-T

Manufacturer part number:
UT333S
TME Symbol:
UT333S

Specification

Manufacturer
UNI-T
Type of meter
thermo-hygrometer
Sampling
1x/s
Temperature measuring range
-10...60°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±5%
Measurement
humidity, temperature
Measuring unit
°C, °F
Body dimensions
110x53x26mm
Power supply
  • battery R03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • measurement probe placed on an elastic wire
  • MIN/MAX function
  • overflow indicator
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x3
Gross weight310.8 g

WATCH VIDEO

See other products in this category: Thermohygrometers UNI-T,
*
UT333S
8 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 3 pcs - 25.50 USDGross price for quantities from 3 pcs - 25.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs