+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT352

Meter: sound level; LCD; Sound level: 30÷130dB; 273x70x39mm


Manufacturer: UNI-T

Manufacturer part number:
UT352
TME Symbol:
UT352

Specification

Manufacturer
UNI-T
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Body dimensions
273x70x39mm
Standard equipment
windshield
Sound frequency
31.5...8000Hz
Sampling
8x/s
Bargraph
yes
Power supply
  • battery R6 AA 1,5V x4
Measuring instrument features
  • AC and DC voltage output
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight656.7 g

WATCH VIDEO

See other products in this category: Sound Meters UNI-T,
*
UT352
8 in TME stock
Net price for quantities from 1 pcs - 139.00 USDGross price for quantities from 1 pcs - 139.00 USD
Net price for quantities from 3 pcs - 129.00 USDGross price for quantities from 3 pcs - 129.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.