+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT572

Meter: grounding resistance; LCD; 4÷40kΩ; Measurement memory: 20


Manufacturer: UNI-T

Manufacturer part number:
UT572
TME Symbol:
UT572

Specification

Manufacturer
UNI-T
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
4...40kΩ
Earthing resistance measuring accuracy
±(3% + 5 digit)
Body dimensions
210x175x90mm
Weight without batteries
1.1kg
Measurement
earthing resistance, ground resistivity
Measurement memory
20
Illumination
yes
Power supply
  • battery R6 AA 1,5V x8
Standard equipment
  • ground earth stake (2pcs.)
  • hard case
  • test leads (7pcs.)
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery R6 AA 1,5V x8
Gross weight6.6129 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter UNI-T,
*
UT572
4 in TME stock
Net price for quantities from 1 pcs - 460.99 USDGross price for quantities from 1 pcs - 460.99 USD
Net price for quantities from 4 pcs - 438.93 USDGross price for quantities from 4 pcs - 438.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs