+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT603

LCR meter; LCD; (1999); 20Ω,200Ω,2kΩ,20kΩ,200kΩ,2MΩ,20MΩ


Manufacturer: UNI-T

Manufacturer part number:
UT603
TME Symbol:
UT603

Specification

Manufacturer
UNI-T
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(1999)
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF/600µF
Capacitance measuring accuracy
±(1%+ 5 digit)
Inductance measuring accuracy
±(2% + 8 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Test
diodes
Measurement
capacitance, continuity, inductance, resistance, transistors' gain hFE
Inductance measuring range
2mH/20mH/200mH/2H/20H
Dimensions
172x83x38mm
Battery/ rechargeable battery
  • battery 6F22 9V x1
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • low battery indicator
  • manual ranging
  • polarization indicator
Standard equipment
  • crocodile clips
  • holster
  • test leads
Gross weight450.07 g

WATCH VIDEO

See other products in this category: LCR Meter UNI-T,
*
UT603
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.21 USDGross price for quantities from 1 pcs - 52.21 USD
Net price for quantities from 3 pcs - 48.90 USDGross price for quantities from 3 pcs - 48.90 USD