+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT685BKIT

Tester: LAN wiring; LCD 2,8"; Equipment: case,RJ45-RJ11 adapter


Manufacturer: UNI-T

Manufacturer part number:
UT685BKIT
TME Symbol:
UT685BKIT

Specification

Manufacturer
UNI-T
Type of tester
LAN wiring
Kind of display used
LCD 2,8"
Detection
discontinuities and short circuits in conductors, place of cable failure, reversed connection
Test
wiring RJ11, wiring RJ45
Connection
RJ11, RJ45
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • cable length measurement
  • connection map test: discontinuity, short circuit, incorrect connection
  • distance to Open / Short (TDR)
  • tests data outlet for POE presence
Standard equipment
  • case
  • RJ45 - RJ11 adapter
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight820.6 g
See other products in this category: LAN and Telephone Networks Testers UNI-T,
*
UT685BKIT
77 in TME stock
Net price for quantities from 1 pcs - 128.09 USDGross price for quantities from 1 pcs - 128.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs