+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTD1050DL

Portable oscilloscope; 50MHz; LCD TFT 3,5"; Ch: 2; 250Msps; 12kpts


Manufacturer: UNI-T

Manufacturer part number:
UTD1050DL
TME Symbol:
UTD1050DL

Specification

Manufacturer
UNI-T
Type of oscilloscope
portable oscilloscope
Band
50MHz
Kind of display used
LCD TFT 3,5"
Number of channels
2
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance
Sampling
250Msps
Memory record length
12kpts
Time base
5n...50s/div
Display resolution
320x240
Trigger
falling-edge, impulse width, rising-edge, slope, video signal
DC voltage measuring range
400mV/4V/40V/400V
DC voltage measuring accuracy
±(1.2% + 5 digit)
DC current measuring range
0.4mA/4mA/40mA/4A
AC voltage measuring range
400mV/4V/40V/400V
AC voltage measuring accuracy
±(1.2% + 5 digit)
AC current measuring range
0.4mA/4mA/40mA/4A
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
51.2nF/512nF/5.12µF/51.2µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Rise time
≤7ns
Input sensitivity
5mV/div...20V/div
Interface
USB mini
Dimensions
199x118x49mm
Measuring instrument features
automatic measurement of many parameters
Display parameters
(3999)
Resistance measuring accuracy
  • ±(1.2%+5 digit)
  • ±(1.5%+5 digit)@(40MΩ)
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 7,4V 3600mAh x1
Standard equipment
  • current shunt
  • mains adapter
  • mains cable
  • test leads
  • test probe x1
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 3600mAh x1
Gross weight2.2215 kg
See other products in this category: Portable Oscilloscopes, Scopemeters UNI-T,
*
UTD1050DL
6 in TME stock
Net price for quantities from 1 pcs - 429.00 USDGross price for quantities from 1 pcs - 429.00 USD
Net price for quantities from 4 pcs - 408.13 USDGross price for quantities from 4 pcs - 408.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs