+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTD1062C

Portable oscilloscope; 60MHz; LCD TFT 5,7"; Ch: 2; 250Msps; ≤5.8ns


Manufacturer: UNI-T

Manufacturer part number:
UTD1062C
TME Symbol:
UTD1062C

Specification

Manufacturer
UNI-T
Type of oscilloscope
portable oscilloscope
Band
60MHz
Kind of display used
LCD TFT 5,7"
Number of channels
2
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance
Sampling
250Msps
Memory record length
7.5kpts
Time base
5n...50s/div
Display resolution
320x240
Trigger
alternate, falling-edge, impulse width, rising-edge
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
6mA/60mA/600mA/6A
DC current measuring accuracy
±(1.2% + 5 digit), ±(1.5% + 5 digit) @6A
AC voltage measuring range
600mV/6V/60V/600V/700V
AC voltage measuring accuracy
±(1.2% + 5 digit)
AC current measuring range
6mA/60mA/600mA/6A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF
Capacitance measuring accuracy
±(4%+ 5 digit), ±(5%+10 digit) @ 6nF...6mF
Rise time
≤5.8ns
Input sensitivity
5mV/div...50V/div
Dimensions
268x168x60mm
Display parameters
(5999)
AC current measuring accuracy
  • ±(2% + 5 digit)
  • ±(2.5% + 5 digit)@6A
Resistance measuring accuracy
  • ±(1.2%+5 digit)
  • ±(1.5%+5 digit)@(600Ω)
  • ±(1.5%+5 digit)@(6MΩ)
  • ±(1.5%+5 digit)@(60MΩ)
Interface
  • USB Host
  • USB OTG
Power supply
  • rechargeable battery Li-Ion 7,4V 4400mAh x1
Measuring instrument features
  • automatic measurement of many parameters
  • multimeter function
Standard equipment
  • adapter DC
  • mains cable
  • shunt x2
  • test probe x2
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 4400mAh x1
Gross weight4.09239 kg

WATCH VIDEO

See other products in this category: Portable Oscilloscopes, Scopemeters UNI-T,
*
UTD1062C
5 in TME stock
Net price for quantities from 1 pcs - 435.51 USDGross price for quantities from 1 pcs - 435.51 USD
Net price for quantities from 3 pcs - 426.28 USDGross price for quantities from 3 pcs - 426.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.