+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTE310

Meter: power; LCD TFT 4,3"; 20A; 600V; Support: Modbus,SCPI

Manufacturer: UNI-T

Manufacturer part number:
UTE310
TME Symbol:
UTE310

Specification

Manufacturer
UNI-T
Type of meter
power
Measurement
AC current, active power, AC voltage, apparent power, DC current, DC voltage, frequency
Kind of display used
LCD TFT 4,3"
Maximum current
20A
Max. voltage
0.6kV
Support
Modbus, SCPI
Interface
  • Ethernet
  • RS232
  • USB
Standard equipment
  • 2 crocodile clips
  • guard
  • mains cable
  • test leads ( 2pcs.)
Gross weight4.5771 kg
See other products in this category: Power Meters and Analyzers UNI-T,
*
UTE310
1 in TME stock
Net price for quantities from 1 pcs - 1 459.01 USDGross price for quantities from 1 pcs - 1 459.01 USD
Net price for quantities from 3 pcs - 1 365.64 USDGross price for quantities from 3 pcs - 1 365.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.