+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG1042X

Laboratory generator: arbitrary, function; 40MHz; LCD TFT 4,3"

Manufacturer: UNI-T

Manufacturer part number:
UTG1042X
TME Symbol:
UTG1042X

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
40MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...20MHz (pulse waveform), 1µHz...20MHz (square waveform), 1µHz...40MHz (sinus waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Dimensions
215x103x316mm
Interface
USB
Kind of modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Waveforms
arbitrary, DC, impulse, noise, ramp, sinus, square
Sampling
200Msps
Measuring instrument features
200 runs memory
Standard equipment
  • BNC-BNC cable
  • BNC cable - crocodile clip
  • mains cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight2.9998 kg
See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG1042X
6 in TME stock
Net price for quantities from 1 pcs - 361.84 USDGross price for quantities from 1 pcs - 361.84 USD
Net price for quantities from 4 pcs - 342.00 USDGross price for quantities from 4 pcs - 342.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs