+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG614-12PN

Connector: circular; plug; male; UTG; PIN: 12; w/o contacts; size 14


Manufacturer: SOURIAU

Manufacturer part number:
UTG614-12PN
TME Symbol:
UTG614-12PN

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
plug
Kind of connector
male
Manufacturer series
UTG
Number of pins
12
Connector variant
w/o contacts
Spatial orientation
straight
Locking system
bayonet, internal bayonet
Case
size 14
Contact size
16
Mechanical mounting
for cable
Gross weight28.44 g
Certificates
See other products in this category: UTG connectors SOURIAU,
See other products from this series.:
*
UTG614-12PN
0 in TME stock
Net price for quantities from 5 pcs - 20.06 USDGross price for quantities from 5 pcs - 20.06 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Net price for quantities from 25 pcs - 17.28 USDGross price for quantities from 25 pcs - 17.28 USD
Net price for quantities from 100 pcs - 15.89 USDGross price for quantities from 100 pcs - 15.89 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.