+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS6JC10E7P

Connector: circular; plug; male; UTS; IP68,IP69K; PIN: 7; straight


Manufacturer: SOURIAU

Manufacturer part number:
UTS6JC10E7P
TME Symbol:
UTS6JC10E7P

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
plug
Kind of connector
male
Manufacturer series
UTS
IP rating
IP68, IP69K
Number of pins
7
Contact plating
gold-plated
Spatial orientation
straight
Locking system
bayonet, internal bayonet
Case
size 10
Contact size
20
Mechanical mounting
for cable
Cable external diameter
2...8mm
Gross weight50 g
Certificates
See other products in this category: UTG connectors SOURIAU,
See other products from this series.:
*
UTS6JC10E7P
0 in TME stock
Net price for quantities from 10 pcs - 26.44 USDGross price for quantities from 10 pcs - 26.44 USD
Net price for quantities from 50 pcs - 26.32 USDGross price for quantities from 50 pcs - 26.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.