+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV3TZ-395-30

LED; UV; 30°; 10÷20mA; P: 40mW; λd: 392.5÷397.5nm; 2.9÷3.5VDC; THT


Manufacturer: BIVAR

Manufacturer part number:
UV3TZ-395-30
TME Symbol:
UV3TZ-395-30

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
10...20mA
Power
40mW
Wavelength
392.5...397.5nm
Operating voltage
2.9...3.5V DC
Mounting
THT
LED diameter
3mm
LED lens
transparent
Operating temperature
-25...80°C
Front
convex
Terminal pitch
2.5mm
LEDs' features
built-in zener diode
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
UV3TZ-395-30
55 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs