+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV5TZ-400-15

LED; UV; 15°; 10÷20mA; P: 40mW; λd: 397.5÷402.5nm; 2.9÷3.5VDC; THT


Manufacturer: BIVAR

Manufacturer part number:
UV5TZ-400-15
TME Symbol:
UV5TZ-400-15

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
15°
LED current
10...20mA
Power
40mW
Wavelength
397.5...402.5nm
Operating voltage
2.9...3.5V DC
Mounting
THT
LED diameter
5mm
LED lens
transparent
Operating temperature
-25...80°C
Front
convex
Terminal pitch
2.5mm
LEDs' features
built-in zener diode
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
UV5TZ-400-15
75 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 2 pcs - 1.92 USDGross price for quantities from 2 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 40 pcs - 1.48 USDGross price for quantities from 40 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 200 pcs - 1.29 USDGross price for quantities from 200 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs