+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14MLA0805NH

Varistor: multilayer; SMD; 0805; 10VAC; 14VDC; 120A; 20.3V


Manufacturer: LITTELFUSE

Manufacturer part number:
V14MLA0805NH
TME Symbol:
V14MLA0805NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
120A
Varistor voltage
20.3V
Operating temperature
-55...125°C
Gross weight0.024 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V14MLA0805NH
865 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.