+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V30MLA0805LNH

Varistor: metal-oxide; SMD; 0805; 25VAC; 30VDC; 0.1J; 30A; 41.5V


Manufacturer: LITTELFUSE

Manufacturer part number:
V30MLA0805LNH
TME Symbol:
V30MLA0805LNH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
25V AC, 30V DC
Energy 2 ms
0.1J
Varistor max current 8/20µs
30A
Varistor voltage
41.5V
Capacitance
80pF
Operating temperature
-40...125°C
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V30MLA0805LNH
2712 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs