+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAB-R06-B200

Cable; RCA plug x2,both sides; 2m; Plating: gold-plated; black

Manufacturer: VENTION

Manufacturer part number:
VAB-R06-B200
TME Symbol:
VAB-R06-B200

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.8mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
VAB-R06-B200
68 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 20 pcs - 3.26 USDGross price for quantities from 20 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.