+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB30120SG-E3/8W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 120V; 30A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VB30120SG-E3/8W
TME Symbol:
VB30120SG-E3/8W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
120V
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
1.28V
Leakage current
0.5mA
Max. forward impulse current
220A
Gross weight1.8 g
See other products in this category: SMD Schottky diodes VISHAY,
*
VB30120SG-E3/8W
0 in TME stock
Net price for quantities from 8000 pcs - 1.66 USDGross price for quantities from 8000 pcs - 1.66 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 8 000.
Multiplicity: 800.