+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO105-16NO7

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 100A; Ifsm: 1.5kA


Manufacturer: IXYS

Manufacturer part number:
VBO105-16NO7
TME Symbol:
VBO105-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
100A
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
PWS-C
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO105-16NO7
0 in TME stock
Net price for quantities from 1 pcs - 82.57 USDGross price for quantities from 1 pcs - 82.57 USD
Net price for quantities from 3 pcs - 72.90 USDGross price for quantities from 3 pcs - 72.90 USD
Net price for quantities from 10 pcs - 65.56 USDGross price for quantities from 10 pcs - 65.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.