+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO22-18NO8

Bridge rectifier: single-phase; Urmax: 1.8kV; If: 14A; Ifsm: 380A

Manufacturer: IXYS

Manufacturer part number:
VBO22-18NO8
TME Symbol:
VBO22-18NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Load current
14A
Max. forward impulse current
380A
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO22-18NO8
0 in TME stock
Net price for quantities from 1 pcs - 14.66 USDGross price for quantities from 1 pcs - 14.66 USD
Net price for quantities from 3 pcs - 13.02 USDGross price for quantities from 3 pcs - 13.02 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
Net price for quantities from 50 pcs - 10.84 USDGross price for quantities from 50 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)