+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO25-12NO2

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 38A; Ifsm: 370A


Manufacturer: IXYS

Manufacturer part number:
VBO25-12NO2
TME Symbol:
VBO25-12NO2

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
38A
Max. forward impulse current
370A
Version
square
Case
FO-A
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight15.65 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO25-12NO2
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.39 USDGross price for quantities from 1 pcs - 29.39 USD
Net price for quantities from 5 pcs - 26.73 USDGross price for quantities from 5 pcs - 26.73 USD
Net price for quantities from 10 pcs - 23.47 USDGross price for quantities from 10 pcs - 23.47 USD
Packaging method by the manufacturer:Cardboard = 10 pcs