+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO36-12NO8

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 18A; Ifsm: 550A

Manufacturer: IXYS

Manufacturer part number:
VBO36-12NO8
TME Symbol:
VBO36-12NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
18A
Max. forward impulse current
0.55kA
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight19 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO36-12NO8
26 in TME stock
Net price for quantities from 1 pcs - 11.52 USDGross price for quantities from 1 pcs - 11.52 USD
Net price for quantities from 3 pcs - 10.21 USDGross price for quantities from 3 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs