+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO36-18NO8

Bridge rectifier: single-phase; Urmax: 1.8kV; If: 18A; Ifsm: 550A

Manufacturer: IXYS

Manufacturer part number:
VBO36-18NO8
TME Symbol:
VBO36-18NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Load current
18A
Max. forward impulse current
0.55kA
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight19 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO36-18NO8
50 in TME stock
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 16.83 USD
Net price for quantities from 10 pcs - 14.24 USDGross price for quantities from 10 pcs - 14.24 USD
Net price for quantities from 50 pcs - 11.36 USDGross price for quantities from 50 pcs - 11.36 USD
Net price for quantities from 100 pcs - 11.32 USDGross price for quantities from 100 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs