+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO40-12NO6

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 40A; Ifsm: 320A


Manufacturer: IXYS

Manufacturer part number:
VBO40-12NO6
TME Symbol:
VBO40-12NO6

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
0.32kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Gross weight34.2 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO40-12NO6
78 in TME stock
Net price for quantities from 1 pcs - 31.74 USDGross price for quantities from 1 pcs - 31.74 USD
Net price for quantities from 5 pcs - 28.53 USDGross price for quantities from 5 pcs - 28.53 USD
Net price for quantities from 10 pcs - 26.02 USDGross price for quantities from 10 pcs - 26.02 USD
Net price for quantities from 20 pcs - 25.01 USDGross price for quantities from 20 pcs - 25.01 USD
Net price for quantities from 100 pcs - 23.62 USDGross price for quantities from 100 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs