+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO54-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 55A; Ifsm: 300A


Manufacturer: IXYS

Manufacturer part number:
VBO54-12NO7
TME Symbol:
VBO54-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
55A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO54-12NO7
9 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 3 pcs - 12.53 USDGross price for quantities from 3 pcs - 12.53 USD
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 25 pcs - 11.27 USDGross price for quantities from 25 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts