+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBT3045BP-E3/8W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 45V; 30A


Manufacturer: VISHAY

Manufacturer part number:
VBT3045BP-E3/8W
TME Symbol:
VBT3045BP-E3/8W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
45V
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.51V
Max. forward impulse current
200A
Kind of package
13 inch reel
Application
photovoltaic solar cell protection
Manufacturer standard package
800pcs.
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VBT3045BP-E3/8W
0 in TME stock
Net price for quantities from 800 pcs - 0.74 USDGross price for quantities from 800 pcs - 0.74 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.