+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDRS05C275BSE

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 400A; Ø7mm; Ø: 7mm

Manufacturer: VISHAY

Manufacturer part number:
VDRS05C275BSE
TME Symbol:
VDRS05C275BSE

Specification

Manufacturer
VISHAY
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
400A
Terminal pitch
6.5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Leads dimensions
Ø0.6x24mm
Gross weight0.417 g
Certificates
See other products in this category: THT varistors VISHAY,
*
VDRS05C275BSE
10 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 250 pcs