+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDRS10P175BSE

Varistor: metal-oxide; THT; 175VAC; 225VDC; 455V; 2.5kA; Ø12mm

Manufacturer: VISHAY

Manufacturer part number:
VDRS10P175BSE
TME Symbol:
VDRS10P175BSE

Specification

Manufacturer
VISHAY
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
455V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12mm
Diameter
12mm
Height
12mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.8x17mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors VISHAY,
*
VDRS10P175BSE
0 in TME stock
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 500.
Multiplicity: 250.