+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIM60005

Ammeter; on panel; I DC: 0÷50uA; Class: 2.5; Int.resist: 2kΩ


Manufacturer: VELLEMAN

Manufacturer part number:
AIM60005
TME Symbol:
VEL-AIM60005

Specification

Manufacturer
VELLEMAN
Type of meter
ammeter
Mounting
on panel
DC current measuring range
0...50µA
Kind of meter
analogue, mounting
Accuracy class
2.5
Measurement
DC current
Internal resistance
2kΩ
Dimensions (W x H x D)
60x47mm
Gross weight60.18 g

WATCH VIDEO

See other products in this category: Ammeters VELLEMAN,
*
AIM60005
9 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.