+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM70

Test leads; Imax: 10A; Len: 1m; insulated; black,red


Manufacturer: VELLEMAN

Manufacturer part number:
TLM70
TME Symbol:
VEL-TLM70

Specification

Manufacturer
VELLEMAN
Type of test accessories
test leads
Maximum current
10A
Cable length
1m
Connector variant
insulated
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight96.2 g
See other products in this category: Test Leads - Sets VELLEMAN,
*
TLM70
5 in TME stock
Net price for quantities from 1 set - 20.91 USDGross price for quantities from 1 set - 20.91 USD
Net price for quantities from 3 set - 19.40 USDGross price for quantities from 3 set - 19.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.