+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD2000X01

PIN IR photodiode; SMD; 940nm; 750÷1050nm; 30°; flat; black


Manufacturer: VISHAY

Manufacturer part number:
VEMD2000X01
TME Symbol:
VEMD2000X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
750...1050nm
Viewing angle
30°
Active area
0.23mm2
Front
flat
LED lens
black
Dimensions
2.3x2.3x2.8mm
Gross weight0.041 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD2000X01
6398 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs