+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VEMD5510CF

PIN photodiode; SMD; 540nm; 440÷620nm; 65°; flat; blue


Manufacturer: VISHAY

Manufacturer part number:
VEMD5510CF
TME Symbol:
VEMD5510CF

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
540nm
Wavelength
440...620nm
Viewing angle
65°
Active area
7.5mm2
Front
flat
LED lens
blue
Dimensions
5x4x0.9mm
Gross weight0.085 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VEMD5510CF
82 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs