+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VGB0124AY7A

Bridge rectifier: braking rectifier assemblies; Urmax: 1.4kV


Manufacturer: IXYS

Manufacturer part number:
VGB0124AY7A
TME Symbol:
VGB0124AY7A

Specification

Manufacturer
IXYS
Type of bridge rectifier
braking rectifier assemblies
Max. off-state voltage
1.4kV
Load current
1A
Max. forward impulse current
60A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Case
VG-A
Gross weight60.61 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VGB0124AY7A
13 in TME stock
Net price for quantities from 1 pcs - 100.19 USDGross price for quantities from 1 pcs - 100.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts