+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKP222MCQERUKR

Capacitor: ceramic; suppression capacitor,X1,Y1; 2.2nF; Y5U; ±20%

Manufacturer: VISHAY

Manufacturer part number:
VKP222MCQERUKR
TME Symbol:
VKP222MCQERUKR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y1
Capacitance
2.2nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Gross weight1.76 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VKP222MCQERUKR
3202 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 400 pcs - 0.40 USDGross price for quantities from 400 pcs - 0.40 USD
Net price for quantities from 800 pcs - 0.37 USDGross price for quantities from 800 pcs - 0.37 USD
Net price for quantities from 1600 pcs - 0.35 USDGross price for quantities from 1600 pcs - 0.35 USD
Net price for quantities from 2400 pcs - 0.33 USDGross price for quantities from 2400 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD
Net price for quantities from 5600 pcs - 0.31 USDGross price for quantities from 5600 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs