+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKS09M2P18PD11

Automation module: signaller; Control.param: fluid flow; 100°C


Manufacturer: SIKA

Manufacturer part number:
VKS09M2P18PD11
TME Symbol:
VKS09M2P18PD11

Specification

Manufacturer
SIKA
Type of automation module
signaller
Controlled parameter
fluid flow
Connection
M12
Operating pressure
max. 10bar
Max medium temperature
100°C
Number of pins
4
Gross weight187 g
Certificates

WATCH VIDEO

See other products in this category: Flow Meters SIKA,
*
VKS09M2P18PD11
0 in TME stock
Net price for quantities from 1 pcs - 212.27 USDGross price for quantities from 1 pcs - 212.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.