+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750002900

Automation module: light signaller; red; 230VDC; 230VAC


Manufacturer: AUER SIGNAL

Manufacturer part number:
750002900
TME Symbol:
VLL-C

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Manufacturer series
modulSIGNAL50
Application
signalling column
Supply voltage
  • 230V AC
  • 230V DC
Gross weight64.5 g
EAN code9010082039325
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
750002900
10 in TME stock
Net price for quantities from 1 pcs - 20.93 USDGross price for quantities from 1 pcs - 20.93 USD
Net price for quantities from 5 pcs - 20.03 USDGross price for quantities from 5 pcs - 20.03 USD
Net price for quantities from 10 pcs - 19.15 USDGross price for quantities from 10 pcs - 19.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.