+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67200

Drill bit-kit; for metal; high speed steel grounded HSS-G; 1/4"


Manufacturer: VÖLKEL

Manufacturer part number:
67200
TME Symbol:
VOLKEL-67200

Specification

Manufacturer
VÖLKEL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel grounded HSS-G
Kind of package
plastic cassette
Tools application
metal
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
19pcs.
Gross weight134.2 g
See other products in this category: Drill Sets VÖLKEL,
*
67200
1 in TME stock
Net price for quantities from 1 set - 60.93 USDGross price for quantities from 1 set - 60.93 USD
Net price for quantities from 5 set - 53.56 USDGross price for quantities from 5 set - 53.56 USD
Net price for quantities from 10 set - 46.86 USDGross price for quantities from 10 set - 46.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.