+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOM1271T

Optocoupler; SMD; Ch: 1; OUT: MOSFET; 4.5kV; SOP4


Manufacturer: VISHAY

Manufacturer part number:
VOM1271T
TME Symbol:
VOM1271T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
MOSFET
Insulation voltage
4.5kV
Case
SOP4
Turn-on time
53µs
Turn-off time
53µs
Gross weight0.141 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
VOM1271T
3227 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs