+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR1060M4T

Relay: solid state; SPST-NO; Ucntrl: 1.4VDC; 50mA; 70Ω; SMT; SOP4


Manufacturer: VISHAY

Manufacturer part number:
VOR1060M4T
TME Symbol:
VOR1060M4T-VIS-0

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.4V DC
Max. operating current
50mA
On-state resistance
70Ω
Mounting
SMT
Case
SOP4
Body dimensions
7x4.3x2.18mm
Gross weight0.11 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR1060M4T
3000 in an external stock
Net price for quantities from 3000 pcs - 1.62 USDGross price for quantities from 3000 pcs - 1.62 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.