+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR2121A8

Relay: solid state; DPST-NO; Ucntrl: 1.36VDC; 50A; 15Ω; THT; DIP8

Manufacturer: VISHAY

Manufacturer part number:
VOR2121A8
TME Symbol:
VOR2121A8-VIS-0

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1.36V DC
Max. operating current
50A
On-state resistance
15Ω
Mounting
THT
Case
DIP8
Body dimensions
10.16x6.65x3.55mm
Kind of output
MOSFET
Operating temperature
-40...100°C
Gross weight0.64 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR2121A8
1500 in an external stock
Net price for quantities from 1500 pcs - 3.73 USDGross price for quantities from 1500 pcs - 3.73 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.