+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71978

Staples; 38mm; 1600pcs.


Manufacturer: VOREL

Manufacturer part number:
71978
TME Symbol:
VOREL-71978

Specification

Manufacturer
VOREL
Type of tool accessories
staples
Length
38mm
Quantity in set/package
1600pcs.
External width
5.5mm
Related items
YT-09202
Gross weight1.1205 kg
See other products in this category: General Purpose Tools - Others VOREL,
*
71978
36 in TME stock
Net price for quantities from 1 pcg - 4.29 USDGross price for quantities from 1 pcg - 4.29 USD
Net price for quantities from 5 pcg - 4.03 USDGross price for quantities from 5 pcg - 4.03 USD
Net price for quantities from 10 pcg - 4.02 USDGross price for quantities from 10 pcg - 4.02 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts