+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP0808L-G

Transistor: P-MOSFET; unipolar; -80V; -280mA; Idm: -3A; 1W; TO92

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP0808L-G
TME Symbol:
VP0808L-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-80V
Drain current
-0.28A
Pulsed drain current
-3A
Power dissipation
1W
Case
TO92
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.219 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP0808L-G
266 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs