+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP3203N3-G

Transistor: P-MOSFET; unipolar; -30V; -650mA; Idm: -4A; 740mW; TO92

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP3203N3-G
TME Symbol:
VP3203N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-650mA
Pulsed drain current
-4A
Power dissipation
0.74W
Case
TO92
Gate-source voltage
±20V
On-state resistance
0.6Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.216 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP3203N3-G
74 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs