+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-150EBU04-N4

Diode: rectifying; THT; 400V; 150A; Ifsm: 1500A; PowerTab®; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-150EBU04-N4
TME Symbol:
VS-150EBU04-N4

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
150A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
1.5kA
Case
PowerTab®
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
300A
Gross weight5.015 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-150EBU04-N4
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 25 pcs - 5.63 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 100 pcs - 5.37 USDGross price for quantities from 100 pcs - 5.37 USD
Net price for quantities from 250 pcs - 4.83 USDGross price for quantities from 250 pcs - 4.83 USD
Net price for quantities from 375 pcs - 4.50 USDGross price for quantities from 375 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs