+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-1N1183A

Diode: rectifying; 50V; 40A; cathode to stud; DO203AB,DO5; 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-1N1183A
TME Symbol:
VS-1N1183A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
50V
Load current
40A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. forward impulse current
765A
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
*
VS-1N1183A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 20.71 USD
Net price for quantities from 3 pcs - 18.57 USDGross price for quantities from 3 pcs - 18.57 USD
Net price for quantities from 10 pcs - 16.43 USDGross price for quantities from 10 pcs - 16.43 USD